Festo TPE, Flexible Tubing, 4 mm ID, 6 mm OD, Yellow
- RS Stock No.:
- 651-220
- Mfr. Part No.:
- PUN-V0-6X1-GE
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP25,913.88
(exc. VAT)
PHP29,023.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP25,913.88 | PHP518.278 |
*price indicative
- RS Stock No.:
- 651-220
- Mfr. Part No.:
- PUN-V0-6X1-GE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Series | PUN | |
| Material | TPE | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Yellow | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 525458 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Series PUN | ||
Material TPE | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Yellow | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 525458 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for superior performance in demanding environments, ideal for use within energy chains. This robust tubing boasts an outer diameter of 6 mm and an inner diameter of 4 mm, ensuring effective fluid transport while maintaining flexibility. With an impressive operational pressure range from -0.095 MPa to 0.7 MPa, it supports a variety of applications in both compressed air and liquid mediums like water. The tubing's temperature resilience is notable, functioning efficiently in temperatures from -35 °C to 60 °C and accommodating unpressurised use up to 90 °C. Constructed from RoHS-compliant materials, this premium tubing upholds safety standards, making it a reliable choice for any industry.
Outside diameter of 6 mm and inside diameter of 4 mm for optimal flow
Min bending radius of 12 mm ensures flexibility in tight spaces
Operates effectively under various pressures catering to diverse applications
Suitable for both compressed air and water offering versatility
Made from RoHS compliant materials promoting environmental responsibility
Available in a striking yellow colour which diverges from standard appearances for flame protection
Designed for pneumatic connections including push in connectors and barbed fittings
Related links
- Festo Thermoplastic Elastomer 2 mm ID Yellow
- Festo Thermoplastic Elastomer 4 mm ID Yellow
- Festo Thermoplastic Elastomer 5.7 mm ID Yellow
- Festo Thermoplastic Elastomer 7 mm ID Yellow
- Festo Thermoplastic Elastomer 4 mm ID Yellow
- Festo Thermoplastic Elastomer 6 mm ID Yellow
- Festo Thermoplastic Elastomer 8 mm ID Yellow
- Festo Thermoplastic Elastomer 4 mm ID Red
