Festo TPE, Flexible Tubing, 7 mm ID, 10 mm OD, Yellow
- RS Stock No.:
- 650-838
- Mfr. Part No.:
- PUN-V0-10X1,5-GE
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP38,541.18
(exc. VAT)
PHP43,166.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP38,541.18 | PHP770.824 |
*price indicative
- RS Stock No.:
- 650-838
- Mfr. Part No.:
- PUN-V0-10X1,5-GE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Material | TPE | |
| Series | PUN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Yellow | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 525460 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Material TPE | ||
Series PUN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Yellow | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 525460 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for a variety of applications, especially in energy chains. With an outside diameter of 10 mm and an inside diameter of 7 mm, it guarantees seamless integration into pneumatic systems. This tubing operates under a wide temperature range, making it suitable for diverse operational environments. Its innovative construction supports maximum operating pressures of up to 0.7 MPa, ensuring reliability even under challenging conditions. With approvals from the German Technical Control Board (TÜV), this product showcases quality and safety, catering to industries that prioritise performance and adherence to standards.
Suitable for energy chains which ensuring flexibility and performance
Allows for significant bending radius while maintaining flow efficiency
Exhibits excellent pressure resilience handling both water and compressed air applications
RoHS compliant guaranteeing environmental safety standards are met
Available in yellow providing visibility and adhering to flame protection standards
Designed for push in connector compatibility simplifying connection processes
Related links
- Festo Thermoplastic Elastomer 7 mm ID Yellow
- Festo Thermoplastic Elastomer 5.7 mm ID Yellow
- Festo Thermoplastic Elastomer 4 mm ID Yellow
- Festo Thermoplastic Elastomer 6 mm ID Yellow
- Festo Thermoplastic Elastomer 2 mm ID Yellow
- Festo Thermoplastic Elastomer 7 mm ID White
- Festo Thermoplastic Elastomer 7 mm ID Green
- Festo Thermoplastic Elastomer 7 mm ID Red
