Festo Thermoplastic Elastomer, Flexible Tubing, 7 mm ID, 10 mm OD, Red
- RS Stock No.:
- 651-213
- Mfr. Part No.:
- PUN-V0-10X1,5-RT
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP38,541.18
(exc. VAT)
PHP43,166.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP38,541.18 | PHP770.824 |
*price indicative
- RS Stock No.:
- 651-213
- Mfr. Part No.:
- PUN-V0-10X1,5-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Series | PUN | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Red | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 525452 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Series PUN | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Red | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 525452 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to meet the demanding requirements of modern industrial applications. With an outside diameter of 10 mm and a robust inner diameter of 7 mm, this tubing excels in maintaining optimal flow performance under various operating conditions. It can withstand a wide range of operating pressures, making it ideal for use in energy chains, providing reliability for both compressed air and water mediums. This product encapsulates high-quality materials that are RoHS-compliant, ensuring a commitment to safety and environmental standards. Its exceptional temperature resistance extends from -35 °C to 60 °C and it presents flexibility in ambient conditions, making it a trusted choice for numerous applications.
Compatible with push in connectors for easy assembly
Designed with a flow relevant bending radius of 54 mm
Temperature dependent operating pressure uprated to 1 MPa for superior performance
Suitable for both compressed air and water use including ice free applications
Conforms to UL94 fire test standards for enhanced fire safety
Ambient temperature capabilities promote use in diverse environments
Lightweight design for ease of handling and installation
Unique red colouring deviates from standard hues for flame protection application
Related links
- Festo Thermoplastic Elastomer 7 mm ID Red
- Festo Thermoplastic Elastomer 5.7 mm ID Red
- Festo Thermoplastic Elastomer 4 mm ID Red
- Festo Thermoplastic Elastomer 2 mm ID Red
- Festo Thermoplastic Elastomer 8 mm ID Red
- Festo Thermoplastic Elastomer 7 mm ID Red
- Festo Thermoplastic Elastomer 7 mm ID White
- Festo Thermoplastic Elastomer 7 mm ID Green
