Festo TPE, Flexible Tubing, 7 mm ID, 10 mm OD, White

Subtotal (1 box of 50 metres)*

PHP38,541.18

(exc. VAT)

PHP43,166.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP38,541.18PHP770.824

*price indicative

RS Stock No.:
652-041
Mfr. Part No.:
PUN-V0-10X1,5-WS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Series

PUN

Material

TPE

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Colour

White

Standards/Approvals

ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2

Model Number

525456

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for exceptional performance in diverse applications, making it an ideal choice for energy chains and pneumatic connections. With an outside diameter of 10 mm and a robust operating pressure range of -0.095 MPa to 0.7 MPa, this tubing is designed to withstand demanding conditions. Its flexibility is complemented by a bending radius of 54 mm, allowing for easy installation in tight spaces while maintaining integrity under pressure. The tubing can operate effectively in temperatures ranging from -35 °C to 60 °C and can be used unpressurised up to 90 °C, ensuring versatility in various environments. Constructed from RoHS-compliant TPE-U(PU), this tubing not only complies with high standards but also offers a notable fire test rating of UL94 V-0.

Suitable for energy chains which ensuring reliable performance in dynamic environments

Compatible with push in connectors featuring a 10 mm outside diameter for easy integration

Offers a comprehensive operating pressure range accommodating various applications

Maintains excellent flexibility with a minimum bending radius of 20 mm

RoHS compliant material ensures safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy