Festo TPE, Flexible Tubing, 6 mm ID, 10 mm OD, White
- RS Stock No.:
- 651-216
- Mfr. Part No.:
- PUN-V0-10X2-WS-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP47,567.94
(exc. VAT)
PHP53,276.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP47,567.94 | PHP951.359 |
*price indicative
- RS Stock No.:
- 651-216
- Mfr. Part No.:
- PUN-V0-10X2-WS-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 10mm | |
| Series | PUN | |
| Material | TPE | |
| Maximum Operating Pressure | 1.6 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | White | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 561716 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 10mm | ||
Series PUN | ||
Material TPE | ||
Maximum Operating Pressure 1.6 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour White | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 561716 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to provide reliable transmission of fluids in various operational environments. Engineered to withstand an impressive temperature range of -35 °C to 60 °C, this tubing ensures optimal performance under both unpressurised conditions and high pressure scenarios. Its noteworthy suitability for energy chains makes it ideal for dynamic applications, while the fire test material standards fulfil safety requirements in industrial settings. Furthermore, this tubing is notable for its exceptional flexibility and compatibility with standard push-in connectors, making it a versatile choice for numerous pneumatic systems.
Outside diameter of 10 mm for easy integration into existing systems
Flow relevant bending radius ensures optimal fluid flow without risk of kinking
Suitable for compressed air and water expanding functionality in various applications
RoHS compliant materials guarantee environmental safety and regulatory adherence
UL94 V 0 rated fire test material enhances safety in high risk environments
Unique colour and material properties meet flame protection standards
Related links
- Festo Thermoplastic Elastomer 2 mm ID White
- Festo Thermoplastic Elastomer 8 mm ID White
- Festo Thermoplastic Elastomer 4 mm ID White
- Festo Thermoplastic Elastomer 7 mm ID White
- Festo Thermoplastic Elastomer 6 mm ID Yellow
- Festo Thermoplastic Elastomer 6 mm ID Black
- Festo Thermoplastic Elastomer 6 mm ID Brown
- Festo Thermoplastic Elastomer 6 mm ID Green
