Festo TPE, Flexible Tubing, 6 mm ID, 10 mm OD, Green
- RS Stock No.:
- 651-215
- Mfr. Part No.:
- PUN-V0-10X2-GN-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP47,567.94
(exc. VAT)
PHP53,276.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP47,567.94 | PHP951.359 |
*price indicative
- RS Stock No.:
- 651-215
- Mfr. Part No.:
- PUN-V0-10X2-GN-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 10mm | |
| Material | TPE | |
| Series | PUN | |
| Maximum Operating Pressure | 1.6 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Green | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 561708 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 10mm | ||
Material TPE | ||
Series PUN | ||
Maximum Operating Pressure 1.6 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Green | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 561708 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for optimum performance in dynamic applications, offering remarkable versatility for energy chains. Its robust construction, made from TPE-U(PU), ensures compliance with RoHS regulations, making it an environmentally friendly choice. This tubing features an outside diameter of 10 mm and an inside diameter of 6 mm, ideal for pneumatic connections via push-in connectors or barbed fittings. With a broad temperature operating range from -35°C to 60°C, it accommodates various environments, while also being capable of unpressurised use up to 90°C. Engineered for high pressure and durability, this tubing is a reliable solution for conveying compressed air and water in industrial settings.
Suitable for energy chains enhancing flexibility in applications
Offers a minimum bending radius of 12 mm which ensuring manoeuvrability
Fire test material complies with UL94 V 0 and V 2 standards for safety
LABS conformity ensures compatibility with sensitive environments
Green colour enhances visibility and distinguishes it from standard tubing
Shore hardness guarantees necessary rigidity and flexibility
Related links
- Festo Thermoplastic Elastomer 8 mm ID Green
- Festo Thermoplastic Elastomer 4 mm ID Green
- Festo Thermoplastic Elastomer 2 mm ID Green
- Festo Thermoplastic Elastomer 7 mm ID Green
- Festo Thermoplastic Elastomer 6 mm ID Yellow
- Festo Thermoplastic Elastomer 6 mm ID Blue
- Festo Thermoplastic Elastomer 6 mm ID Black
- Festo Thermoplastic Elastomer 6 mm ID Brown
