Festo TPE, Flexible Tubing, 6 mm ID, 10 mm OD, Blue

Subtotal (1 box of 50 metres)*

PHP47,567.94

(exc. VAT)

PHP53,276.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per Metre*
1 +PHP47,567.94PHP951.359

*price indicative

RS Stock No.:
651-214
Mfr. Part No.:
PUN-V0-10X2-BL-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

6mm

Outside Diameter

10mm

Material

TPE

Series

PUN

Maximum Operating Pressure

1.6 Mpa

Application

Energy Chains

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-35°C

Colour

Blue

Standards/Approvals

ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2

Model Number

561704

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for use in energy chains, offering exceptional flexibility and durability. With an outside diameter of 10 mm and an inside diameter of 6 mm, this tubing provides efficient fluid transport while maintaining a minimum bending radius of 12 mm for versatile installation options. It operates effectively under a range of pressures, from -0.095 MPa to 0.9 MPa, making it suitable for various applications, including compressed air and water transport. Designed to withstand temperatures from -35 °C to 60 °C, this tubing ensures reliability in diverse environments. Its RoHS-compliant TPE-U(PU) construction and robust features, such as a fire test rating of UL94 V-0, attest to its high quality and safety for industrial use.

Designed for energy chains which ensuring optimal performance in dynamic applications

Suitable for compressed air and water applications enhancing versatility

RoHS compliant material ensures safety and environmental responsibility

Features a fire test rating of UL94 V 0 for increased safety in demanding environments

Lightweight facilitating easy handling and installation

Blue colour for easy identification with deviations due to flame protection

Suitable for use with push in connectors and barbed fittings offering flexible connection options

Meets LABS conformity standards for sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy