Festo TPE, Flexible Tubing, 8 mm ID, 12 mm OD, Blue
- RS Stock No.:
- 650-458
- Mfr. Part No.:
- PUN-V0-12X2-BL-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP53,704.10
(exc. VAT)
PHP60,148.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP53,704.10 | PHP1,074.082 |
*price indicative
- RS Stock No.:
- 650-458
- Mfr. Part No.:
- PUN-V0-12X2-BL-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Material | TPE | |
| Series | PUN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Blue | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 561705 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Material TPE | ||
Series PUN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Blue | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 561705 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is a versatile solution designed to cater to a variety of industrial applications. Engineered for energy chains, this tubing ensures reliable performance under varying conditions, making it ideal for both compressed air and water usage. The product boasts impressive operating pressure capabilities, adapting seamlessly from -0.095 to 0.7 MPa. With a robust temperature tolerance ranging from -35 °C to 60 °C, it maintains integrity even during unpressurised scenarios up to 90 °C. Its blue hue, while visually striking, is a testament to flame protection, and its compliance with RoHS standards underlines its commitment to safety and environmental sustainability.
Suitable for energy chains which ensuring optimal flexibility and performance
Remarkable operating pressure range caters to diverse applications from air to water
Temperature resilience allows for operation in fluctuating environmental conditions
Compliant with RoHS regulations reflecting eco friendly manufacturing practices
Colour coded blue for identification specifically designed for flame protection
Approvals from recognised authorities reinforcing quality and reliability
Pneumatic connection designed for push in connectors simplifying assembly
Related links
- Festo Thermoplastic Elastomer 8 mm ID Blue
- Festo Thermoplastic Elastomer 2 mm ID Blue
- Festo Thermoplastic Elastomer 6 mm ID Blue
- Festo Thermoplastic Elastomer 2 mm ID Blue
- Festo Thermoplastic Elastomer 11 mm ID Blue
- Festo Thermoplastic Elastomer 4 mm ID Blue
- Festo Thermoplastic Elastomer 9.8 mm ID Blue
- Festo Thermoplastic Elastomer 8 mm ID Green
