Festo TPE, Flexible Tubing, 2 mm ID, 6 mm OD, Blue
- RS Stock No.:
- 650-451
- Mfr. Part No.:
- PUN-V0-6X2-BL-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP27,029.54
(exc. VAT)
PHP30,273.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
- Plus 1 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP27,029.54 | PHP540.591 |
*price indicative
- RS Stock No.:
- 650-451
- Mfr. Part No.:
- PUN-V0-6X2-BL-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2mm | |
| Outside Diameter | 6mm | |
| Material | TPE | |
| Series | PUN | |
| Maximum Operating Pressure | 3 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Blue | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 561702 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 2mm | ||
Outside Diameter 6mm | ||
Material TPE | ||
Series PUN | ||
Maximum Operating Pressure 3 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Blue | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 561702 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for reliability in various applications, making it a cornerstone for efficient fluid transport. Its robust structure, designed for energy chains, meets diverse operational needs while accommodating pressures up to 1.6 MPa across a broad temperature range. This tubing not only facilitates the movement of compressed air and water but also ensures compliance with essential safety and material standards. With a durable ambient temperature tolerance from -35 °C to 60 °C, the tubing remains viable for demanding environments, indicating it is suitable for both indoor and outdoor applications.
Outside diameter of 6 mm optimises space while ensuring fluid integrity
Flow relevant bending radius of 24 mm enables flexible installation options
Minimum bending radius of 7 mm accommodates tight spaces without compromising performance
Approved by the German Technical Control Board for peace of mind
Material meets UL94 fire test standards ensuring safety in operation
RoHS compliance guarantees minimal environmental impact
Ideal for use with push in connectors which ensuring secure fittings
Designed for various operating media like compressed air and ice free water
Related links
- Festo Thermoplastic Elastomer 2 mm ID Blue
- Festo Thermoplastic Elastomer 4 mm ID Blue
- Festo Thermoplastic Elastomer 6 mm ID Blue
- Festo Thermoplastic Elastomer 9.8 mm ID Blue
- Festo Thermoplastic Elastomer 11 mm ID Blue
- Festo Thermoplastic Elastomer 8 mm ID Blue
- Festo Thermoplastic Elastomer 2 mm ID Yellow
- Festo Thermoplastic Elastomer 2 mm ID Brown
