Festo TPE, Flexible Tubing, 5.7 mm ID, 8 mm OD, Blue

Subtotal (1 box of 50 metres)*

PHP29,920.13

(exc. VAT)

PHP33,510.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP29,920.13PHP598.403

*price indicative

RS Stock No.:
651-722
Mfr. Part No.:
PUN-V0-8X1,25-BL
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

5.7mm

Outside Diameter

8mm

Series

PUN

Material

TPE

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-35°C

Colour

Blue

Standards/Approvals

ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2

Model Number

525443

COO (Country of Origin):
CZ
The Festo Plastic tubing is specifically designed to excel in a variety of pneumatic applications, affirming its suitability for use in energy chains. This robust tubing boasts a precise outside diameter of 8 mm and an inside diameter of 5.7 mm, ensuring optimal fluid flow while maintaining durability across extensive operating pressures of up to 0.7 MPa. With an expansive temperature range of -35 °C to 60 °C and unpressurised use capabilities up to 90 °C, this tubing is capable of withstanding challenging conditions. Its high-quality TPE-U(PU) material guarantees compliance with RoHS standards and superior fire performance according to UL94 classifications. Designed for easy installation with push-in connectors and barbed fittings, this product is a versatile choice for both compressed air and water applications.

Features an outside diameter of 8 mm which ensuring compatibility with various pneumatic systems

Suitable for both compressed air and liquid water applications enhancing versatility

Compliant with RoHS standards which ensuring environmentally friendly usage

Fire test material achieves UL94 V 0 certification reflecting its safety and reliability

Vital for energy chains which ensuring sustained operation in mechanical systems

Designed for easy connectivity with push in connectors and barbed fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy