Festo Thermoplastic Elastomer, Flexible Tubing, 11.8 mm ID, 16 mm OD, Blue

Subtotal (1 box of 50 metres)*

PHP66,483.55

(exc. VAT)

PHP74,461.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP66,483.55PHP1,329.671

*price indicative

RS Stock No.:
650-845
Mfr. Part No.:
PUN-V0-16X2-BL
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

11.8mm

Outside Diameter

16mm

Material

Thermoplastic Elastomer

Series

PUN

Maximum Operating Pressure

0.9 Mpa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Colour

Blue

Standards/Approvals

ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2

Model Number

570768

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for precision in pneumatic applications, providing reliable performance under various conditions. This versatile tubing is designed to accommodate a wide range of operating pressures, making it suitable for both compressed air and water. With its robust construction, this tubing ensures longevity and resistance against bending, while its temperature adaptability allows for use in challenging environments. Approved by the German Technical Control Board (TÜV), the tubing meets stringent safety standards, ensuring it can efficiently handle the demands of modern industrial operations.

Flexible bending radius of 90 mm enhances installation adaptability

Mechanically robust suitable for energy chains

Water and compressed air compatibility enhances operational versatility

Conforms to UL94 fire test material standards which ensuring safety in use

RoHS compliant materials affirm commitment to environmental safety

Distinctive blue colour for easy identification with deviations for flame protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy