Festo Thermoplastic Elastomer, Flexible Tubing, 11.8 mm ID, 16 mm OD, Black
- RS Stock No.:
- 650-441
- Mfr. Part No.:
- PUN-V0-16X2-SW
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP66,483.55
(exc. VAT)
PHP74,461.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP66,483.55 | PHP1,329.671 |
*price indicative
- RS Stock No.:
- 650-441
- Mfr. Part No.:
- PUN-V0-16X2-SW
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 11.8mm | |
| Outside Diameter | 16mm | |
| Series | PUN | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 570767 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 11.8mm | ||
Outside Diameter 16mm | ||
Series PUN | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 0.9 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 570767 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for use in energy chains, providing a reliable solution for various pneumatic applications. With an outside diameter of 16 mm and a robust construction, this tubing maintains its integrity under pressure, ensuring efficient transport of operating mediums. It is perfectly suited for the movement of compressed air and water within a temperature range of -35 °C to 60 °C, making it versatile for many environments. The tubing's noteworthy features include its significant resistance to bending, as well as compliance with important safety standards, ensuring that it meets the demands of modern industrial use while offering optimal performance and longevity.
Outside diameter of 16 mm ensures compatibility with standard connectors
Flow relevant bending radius of 90 mm enhances flexibility and reduces installation constraints
Robust construction is suitable for energy chains making it ideal for dynamic applications
Approval by the German Technical Control Board guarantees quality and reliability
RoHS compliant material ensures safety and environmental responsibility
Related links
- Festo Thermoplastic Elastomer 11.8 mm ID Blue
- Festo Thermoplastic Elastomer 7 mm ID Black
- Festo Thermoplastic Elastomer 5.7 mm ID Black
- Festo Thermoplastic Elastomer 4 mm ID Black
- Festo Thermoplastic Elastomer 11 mm ID Black
- Festo Thermoplastic Elastomer 12 mm ID Black
- Festo Thermoplastic Elastomer 8 mm ID Black
- Festo Thermoplastic Elastomer 2 mm ID Black
