Festo TPE, Flexible Tubing, 11 mm ID, 16 mm OD, Black
- RS Stock No.:
- 651-218
- Mfr. Part No.:
- PUN-V0-16X2,5-SW-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP74,394.64
(exc. VAT)
PHP83,322.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP74,394.64 | PHP1,487.893 |
*price indicative
- RS Stock No.:
- 651-218
- Mfr. Part No.:
- PUN-V0-16X2,5-SW-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 11mm | |
| Outside Diameter | 16mm | |
| Series | PUN | |
| Material | TPE | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 570353 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 11mm | ||
Outside Diameter 16mm | ||
Series PUN | ||
Material TPE | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 570353 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers an advanced solution for pneumatic systems, specifically designed for use in energy chains. With its robust construction, it guarantees reliable performance across a wide temperature range of -35°C to 60°C, with the capacity for unpressurised use up to 90°C. This tubing features an outer diameter of 16 mm and an inside diameter of 11 mm, ensuring optimal flow characteristics. It is suited for applications involving compressed air and water, meeting stringent compatibility standards such as ISO 8573-1:2010. The products certification by the German Technical Control Board (TÜV) underscores its quality and adherence to industry standards, making it a dependable choice for various operational conditions.
Suitable for use in energy chains enhancing operational reliability
Operating pressure range designed to withstand various conditions providing flexibility
RoHS compliant which ensuring environmental safety and adherence to regulations
Shore hardness indicating durability and resistance to wear
Colour coded black designed to meet flame protection requirements
Lightweight promoting ease of installation and use
Note on operating pressure indicates specific limits for water enhancing user guidance
Related links
- Festo Thermoplastic Elastomer 4 mm ID Black
- Festo Thermoplastic Elastomer 8 mm ID Black
- Festo Thermoplastic Elastomer 2 mm ID Black
- Festo Thermoplastic Elastomer 2 mm ID Black
- Festo Thermoplastic Elastomer 6 mm ID Black
- Festo Thermoplastic Elastomer 9.8 mm ID Black
- Festo Thermoplastic Elastomer 11 mm ID Blue
- Festo Thermoplastic Elastomer 11 mm ID Black
