Festo Thermoplastic Elastomer, Flexible Tubing, 9.8 mm ID, 14 mm OD, Black
- RS Stock No.:
- 650-844
- Mfr. Part No.:
- PUN-V0-14X2-SW-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP62,629.44
(exc. VAT)
PHP70,144.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP62,629.44 | PHP1,252.589 |
*price indicative
- RS Stock No.:
- 650-844
- Mfr. Part No.:
- PUN-V0-14X2-SW-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 9.8mm | |
| Outside Diameter | 14mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 570351 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 9.8mm | ||
Outside Diameter 14mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Maximum Operating Pressure 0.9 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 570351 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for optimal functionality in energy chains, providing reliable performance in various pneumatic applications. Constructed from robust TPE-U(PU) material, it boasts an outer diameter of 14 mm and an inside diameter of 9.8 mm, ensuring flexibility while maintaining structural integrity. This tubing effectively accommodates a wide range of operating pressures, with significant resilience across temperature variances. With special features such as excellent resistance to temperatures between -35 °C and 60 °C, and short-term use in ambient conditions up to 90 °C, it is tailored for demanding environments. Ideal for use with push-in connectors, this product guarantees seamless integration and enhanced operational efficiency.
Offers a suitable solution for energy chains which ensuring reliable energy transmission
Constructed from RoHS compliant materials for environmental safety
Features a significant flow relevant bending radius up to 70 mm for increased versatility
Complies with fire safety standards as indicated by UL94 ratings
Designed for easy connection with push in connectors featuring a 14 mm outer diameter
Available in black specially formulated for flame protection and distinctive appearance
Subject to rigorous quality assurance marked by TUV certification
Related links
- Festo Thermoplastic Elastomer 9.8 mm ID Blue
- Festo Thermoplastic Elastomer 9.8 mm ID Black
- Festo Thermoplastic Elastomer 11 mm ID Black
- Festo Thermoplastic Elastomer 8 mm ID Black
- Festo Thermoplastic Elastomer 2 mm ID Black
- Festo Thermoplastic Elastomer 2 mm ID Black
- Festo Thermoplastic Elastomer 4 mm ID Black
- Festo Thermoplastic Elastomer 6 mm ID Black
