Festo Thermoplastic Elastomer, Flexible Tubing, 2 mm ID, 4 mm OD, Black
- RS Stock No.:
- 650-846
- Mfr. Part No.:
- PUN-V0-4X1-SW-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP19,524.15
(exc. VAT)
PHP21,867.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP19,524.15 | PHP390.483 |
*price indicative
- RS Stock No.:
- 650-846
- Mfr. Part No.:
- PUN-V0-4X1-SW-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2mm | |
| Outside Diameter | 4mm | |
| Series | PUN | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 570349 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 2mm | ||
Outside Diameter 4mm | ||
Series PUN | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 570349 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for robust performance in various applications, primarily suited for energy chains. This versatile product excels in conveying different mediums, including compressed air and water, while maintaining integrity under varying pressures. Designed with an exterior diameter of 4 mm and a flexible bending radius, the tubing accommodates dynamic movements without compromising flow performance. With an ambient temperature range from -35 °C to 60 °C and capability for unpressurised use up to 90 °C, it ensures reliable operation across diverse conditions. Its compliance with RoHS standards and specific fire test materials enhances safety and environmental compatibility, making it an ideal choice for industrial setups that demand quality and durability.
Outside diameter of 4 mm facilitates seamless integration into various systems
Flow relevant bending radius of 20 mm permits flexible routing without flow loss
Minimises bending stress with a bending radius of 10 mm which ensuring longevity
Suitable for energy chains promoting efficient mobility in automated setups
RoHS compliant materials ensure safe usage while meeting regulatory standards
Fire test ratings of UL94 V 0 and V 2 enhance safety in critical environments
Available in black for optimal aesthetic integration with most machinery
Related links
- Festo Thermoplastic Elastomer 2 mm ID Black
- Festo Thermoplastic Elastomer 2 mm ID Blue
- Festo Thermoplastic Elastomer 11 mm ID Black
- Festo Thermoplastic Elastomer 8 mm ID Black
- Festo Thermoplastic Elastomer 4 mm ID Black
- Festo Thermoplastic Elastomer 6 mm ID Black
- Festo Thermoplastic Elastomer 9.8 mm ID Black
- Festo Thermoplastic Elastomer 7 mm ID Black
