Festo Thermoplastic Elastomer, Flexible Tubing, 8 mm ID, 12 mm OD, Black
- RS Stock No.:
- 650-843
- Mfr. Part No.:
- PUN-V0-12X2-SW-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP53,704.10
(exc. VAT)
PHP60,148.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP53,704.10 | PHP1,074.082 |
*price indicative
- RS Stock No.:
- 650-843
- Mfr. Part No.:
- PUN-V0-12X2-SW-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 561701 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 561701 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for efficient transport of compressed air and water in various applications. Built to withstand a broad operating temperature range, it ensures reliable performance in diverse environments. The tubing features an outside diameter of 12 mm and an inside diameter of 8 mm, making it suitable for energy chains. Its robust construction allows it to maintain functionality under varying pressures, including a maximum operating pressure of 0.6 MPa at a temperature of 50°C. This tubing is particularly ideal for demanding pneumatic connections, offering exceptional durability and compliance with relevant standards.
Outside diameter of 12 mm ensures compatibility with various fittings
Flow relevant bending radius of 55 mm facilitates smooth integration into systems
Temperature expanded operating pressure range for versatile applications
Notable water use capability making it multifunctional
Approval from the German Technical Control Board ensures product safety
RoHS compliant materials demonstrate commitment to environmental standards
Designed for push in connectors which ensuring ease of installation and maintenance
Special features such as flame protection colour deviations enhance its safety profile
Related links
- Festo Thermoplastic Elastomer 8 mm ID Green
- Festo Thermoplastic Elastomer 8 mm ID Yellow
- Festo Thermoplastic Elastomer 8 mm ID Brown
- Festo Thermoplastic Elastomer 8 mm ID Red
- Festo Thermoplastic Elastomer 8 mm ID White
- Festo Thermoplastic Elastomer 8 mm ID Blue
- Festo Thermoplastic Elastomer 11 mm ID Black
- Festo Thermoplastic Elastomer 8 mm ID Black
