Festo TPE, Flexible Tubing, 8 mm ID, 12 mm OD, Yellow
- RS Stock No.:
- 651-217
- Mfr. Part No.:
- PUN-V0-12X2-GE-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP53,704.10
(exc. VAT)
PHP60,148.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP53,704.10 | PHP1,074.082 |
*price indicative
- RS Stock No.:
- 651-217
- Mfr. Part No.:
- PUN-V0-12X2-GE-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Material | TPE | |
| Series | PUN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Yellow | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 561721 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Material TPE | ||
Series PUN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Yellow | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 561721 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for use in energy chains, offering reliability and versatility across a range of applications. With an outside diameter of 12 mm and an inside diameter of 8 mm, this tubing ensures efficient fluid transport under varying conditions. Its robust construction allows it to perform reliably within an operating pressure range of -0.095 MPa to 0.7 MPa, making it suitable for both compressed air and water. The tubing is also designed to withstand ambient temperatures of -35 °C to 60 °C, with unpressurised use extending up to 90 °C. Additionally, compliance with RoHS standards ensures environmental responsibility, while TÜV certification verifies its quality and safety.
Suitable for energy chains making it ideal for dynamic applications
Excellent flow relevant bending radius of 55 mm supports effective routing
Withstands varying operating pressures and temperatures which ensuring versatile use
Features a distinctive yellow colour that meets flame protection standards
Material is compliant with RoHS regulations highlighting eco friendliness
Meets fire test standards UL94 V 0 and V 2 which ensuring high safety levels
Ambient temperature tolerance provides exceptional performance in extreme conditions
Achieves LABS conformity which ensuring no adverse effects on sensitive components
Related links
- Festo Thermoplastic Elastomer 8 mm ID Yellow
- Festo Thermoplastic Elastomer 6 mm ID Yellow
- Festo Thermoplastic Elastomer 2 mm ID Yellow
- Festo Thermoplastic Elastomer 4 mm ID Yellow
- Festo Thermoplastic Elastomer 8 mm ID Black
- Festo Thermoplastic Elastomer 8 mm ID Green
- Festo Thermoplastic Elastomer 8 mm ID Brown
- Festo Thermoplastic Elastomer 8 mm ID Blue
