Festo TPE, Flexible Tubing, 5.7 mm ID, 8 mm OD, Black

Subtotal (1 box of 50 metres)*

PHP29,920.13

(exc. VAT)

PHP33,510.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP29,920.13PHP598.403

*price indicative

RS Stock No.:
650-436
Mfr. Part No.:
PUN-V0-8X1,25-SW
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

5.7mm

Outside Diameter

8mm

Material

TPE

Series

PUN

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-35°C

Colour

Black

Standards/Approvals

ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2

Model Number

525439

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for use in various applications within energy chains, offering reliable and efficient fluid transfer. Designed to withstand a broad operating temperature range of -35 °C to 60 °C, it ensures consistent performance even under challenging conditions. The tubing is compliant with leading standards, including RoHS, and has an approval from the German Technical Control Board (TÜV), assuring users of its quality and safety. With a black colour that deviates from standard options for enhanced flame protection, this tubing seamlessly integrates into systems requiring compressed air or water, making it an ideal choice for industrial environments.

Robust construction with a minimum bending radius of 18 mm allowing for flexible installation

Temperature dependent operating pressure capabilities for enhanced adaptability in varying conditions

Meets stringent fire safety standards with UL94 ratings which ensuring safety in high risk environments

Lightweight design facilitates easier handling and installation

Conforms to VDMA24364 B2 L for LABS compliance supporting clean operations

Compatible with both push in connectors and barbed fittings offering versatile connection options

Constructed from RoHS compliant TPE U materials which ensuring environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy