Festo TPE, Flexible Tubing, 5.7 mm ID, 8 mm OD, Brown
- RS Stock No.:
- 650-849
- Mfr. Part No.:
- PUN-V0-8X1,25-BR
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP29,920.13
(exc. VAT)
PHP33,510.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP29,920.13 | PHP598.403 |
*price indicative
- RS Stock No.:
- 650-849
- Mfr. Part No.:
- PUN-V0-8X1,25-BR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Series | PUN | |
| Material | TPE | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Brown | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 525463 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Series PUN | ||
Material TPE | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Brown | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 525463 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for optimal performance in diverse pneumatic applications, perfectly combining durability and flexibility. With a suitable design for energy chains, it adapts seamlessly to varied operational environments, ensuring efficient movement of compressed air and water while supporting critical pressures. Its robust construction allows it to withstand extreme ambient temperatures, making it ideal for both standard and demanding conditions. Backed by TÜV certification, this tubing guarantees compliance with safety standards, providing peace of mind for industrial use. With additional features like RoHS compliance and fire test material ratings, this product epitomises reliability and performance for any task.
Flexible design suitable for energy chains allows for smooth operation in dynamic applications
Offers compatibility with both push in connectors and barbed fittings for versatile connections
RoHS compliant materials contribute to environmentally responsible usage
Brown colour design not only serves aesthetic purposes but also meets flame protection standards
Shore hardness indicates robust material quality and reliability
Related links
- Festo Thermoplastic Elastomer 7 mm ID Brown
- Festo Thermoplastic Elastomer 4 mm ID Brown
- Festo Thermoplastic Elastomer 6 mm ID Brown
- Festo Thermoplastic Elastomer 8 mm ID Brown
- Festo Thermoplastic Elastomer 4 mm ID Brown
- Festo Thermoplastic Elastomer 2 mm ID Brown
- Festo Thermoplastic Elastomer 5.7 mm ID Red
- Festo Thermoplastic Elastomer 5.7 mm ID Black
