Festo TPE, Flexible Tubing, 4 mm ID, 8 mm OD, Brown
- RS Stock No.:
- 650-851
- Mfr. Part No.:
- PUN-V0-8X2-BR-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP35,853.44
(exc. VAT)
PHP40,155.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP35,853.44 | PHP717.069 |
*price indicative
- RS Stock No.:
- 650-851
- Mfr. Part No.:
- PUN-V0-8X2-BR-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 8mm | |
| Material | TPE | |
| Series | PUN | |
| Maximum Operating Pressure | 2 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Brown | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 561723 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 8mm | ||
Material TPE | ||
Series PUN | ||
Maximum Operating Pressure 2 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Brown | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 561723 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for optimal performance in a variety of pneumatic applications. With an outside diameter of 8 mm and an inside diameter of 4 mm, it is designed to facilitate efficient air and water transport under varying conditions. This tubing excels in flexibility, allowing it to maintain functionality even under challenging bending circumstances, making it a reliable choice for instances requiring tight arrangements. Its robust construction enables it to withstand pressure ranges from -0.095 MPa to 1.2 MPa, ensuring reliable service across a wide temperature spectrum of -35 °C to 60 °C. Perfectly suited for energy chains, the tubing is also compliant with strict industry standards, promising both durability and safety.
Suitable for energy chains enhancing flexibility in installations
RoHS compliant materials underscore commitment to environmental standards
Available in a distinctive brown colour deviating from the standard due to flame protection features
Compatible with push in connectors and barbed fittings for seamless integration into existing systems
Related links
- Festo Thermoplastic Elastomer 2 mm ID Brown
- Festo Thermoplastic Elastomer 6 mm ID Brown
- Festo Thermoplastic Elastomer 8 mm ID Brown
- Festo Thermoplastic Elastomer 4 mm ID Brown
- Festo Thermoplastic Elastomer 4 mm ID Blue
- Festo Thermoplastic Elastomer 4 mm ID Yellow
- Festo Thermoplastic Elastomer 4 mm ID Red
- Festo Thermoplastic Elastomer 4 mm ID Green
