Festo Thermoplastic Elastomer, Flexible Tubing, 12 mm ID, 16 mm OD, Blue
- RS Stock No.:
- 342-615
- Mfr. Part No.:
- PAN-16X2-BL
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP48,277.91
(exc. VAT)
PHP54,071.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP48,277.91 | PHP965.558 |
*price indicative
- RS Stock No.:
- 342-615
- Mfr. Part No.:
- PAN-16X2-BL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 16mm | |
| Material | Thermoplastic Elastomer | |
| Series | PAN | |
| Application | Energy Chains | |
| Colour | Blue | |
| Standards/Approvals | B 013277 0506 00, VDMA24364-B2-L, RoHS-, German Technical Control Board | |
| Model Number | 553911 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 12mm | ||
Outside Diameter 16mm | ||
Material Thermoplastic Elastomer | ||
Series PAN | ||
Application Energy Chains | ||
Colour Blue | ||
Standards/Approvals B 013277 0506 00, VDMA24364-B2-L, RoHS-, German Technical Control Board | ||
Model Number 553911 | ||
- COO (Country of Origin):
- CZ
The Festo Robust plastic tubing is engineered for durability and performance in demanding environments. Designed to accommodate an outside diameter of 16 mm, it excels in applications requiring flexibility and strength, notably in energy chains. Constructed from RoHS compliant TPE A material, this tubing not only meets stringent environmental standards but also delivers reliable operation under varying conditions. The tubing ensures consistent performance with a comprehensive approval from the German Technical Control Board (TÜV), making it a dependable choice for professionals seeking efficiency and reliability in their pneumatic systems.
Offers excellent flexibility suitable for complex layouts
Maintains integrity under varying pressure levels
Resilient against temperature extremes which ensuring longevity
Features a smooth inner surface for optimised airflow
Compliant with industry standards for quality assurance
Related links
- Festo Thermoplastic Elastomer 12 mm ID Blue
- Festo Thermoplastic Elastomer 11.8 mm ID Blue
- Festo Thermoplastic Elastomer 12 mm ID Yellow
- Festo Thermoplastic Elastomer 12 mm ID Natural
- Festo Thermoplastic Elastomer 12 mm ID Silver
- Festo Thermoplastic Elastomer 12 mm ID Red
- Festo Thermoplastic Elastomer 12 mm ID Black
- Festo Thermoplastic Elastomer 12 mm ID Green
