Festo Thermoplastic Elastomer, Flexible Tubing, 12 mm ID, 16 mm OD, Natural

Subtotal (1 pack of 50 metres)*

PHP48,277.91

(exc. VAT)

PHP54,071.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP48,277.91PHP965.558

*price indicative

RS Stock No.:
342-617
Mfr. Part No.:
PAN-16X2-NT
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

12mm

Outside Diameter

16mm

Material

Thermoplastic Elastomer

Series

PAN

Application

Energy Chains

Colour

Natural

Standards/Approvals

VDMA24364-B2-L, German Technical Control Board, B 013277 0506 00, RoHS-

Model Number

546289

COO (Country of Origin):
CZ
The Festo Advanced plastic tubing is engineered for optimal performance in challenging environments. With exceptional flexibility and resistance, it supports a wide range of pneumatic applications. Designed to meet strict industry standards, it offers durability and reliability in various operational conditions. Suitable for energy chains, this tubing boasts a robust construction that caters to high pressure requirements. Its temperature resistant properties further enhance its usability, making it ideal for both indoor and outdoor applications.

Constructed of RoHS compliant materials for environmental safety

Supports a broad temperature range enhancing application versatility

Low shore hardness for improved flexibility

Designed specifically for use with push in connectors which ensuring secure connections

Lightweight construction promotes ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy