Festo Thermoplastic Elastomer, Flexible Tubing, 8.4 mm ID, 12 mm OD, Natural
- RS Stock No.:
- 351-633
- Mfr. Part No.:
- PAN-12X1,75-NT
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP32,455.74
(exc. VAT)
PHP36,350.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP32,455.74 | PHP649.115 |
*price indicative
- RS Stock No.:
- 351-633
- Mfr. Part No.:
- PAN-12X1,75-NT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8.4mm | |
| Outside Diameter | 12mm | |
| Series | PAN | |
| Material | Thermoplastic Elastomer | |
| Application | Energy Chains | |
| Colour | Natural | |
| Standards/Approvals | German Technical Control Board, VDMA24364-B2-L, RoHS-, B 013277 0506 00 | |
| Model Number | 546288 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8.4mm | ||
Outside Diameter 12mm | ||
Series PAN | ||
Material Thermoplastic Elastomer | ||
Application Energy Chains | ||
Colour Natural | ||
Standards/Approvals German Technical Control Board, VDMA24364-B2-L, RoHS-, B 013277 0506 00 | ||
Model Number 546288 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic Tubing is engineered for precision and reliability in diverse applications. Designed specifically for use within energy chains, it boasts a robust construction that withstands varying temperatures and pressures. The tubing delivers exceptional performance in environments where air compression is paramount, making it an ideal choice for pneumatic connections. The compatibility with 12 mm push-in connectors ensures seamless integration into existing systems. With a temperature flexibility from -30 °C to 80 °C, this tubing readily adapts to different operating conditions. Its lightweight nature contributes to efficiency, while RoHS compliance ensures environmental responsibility in your operations.
Suitable for use with energy chains
Temperature range offers versatility for diverse environments
RoHS compliant materials ensure adherence to safety standards
Designed for pneumatic connections providing enhanced durability
Lightweight design contributes to minimised load in system applications
Related links
- Festo Thermoplastic Elastomer 8.4 mm ID Black
- Festo Thermoplastic Elastomer 8.4 mm ID Blue
- Festo Thermoplastic Elastomer 8.4 mm ID Red
- Festo Thermoplastic Elastomer 8.4 mm ID Yellow
- Festo Thermoplastic Elastomer 8.4 mm ID Green
- Festo Thermoplastic Elastomer 8.4 mm ID Silver
- Festo Thermoplastic Elastomer 5.9 mm ID Natural
- Festo Thermoplastic Elastomer 12 mm ID Natural
