Festo Thermoplastic Elastomer, Flexible Tubing, 8.4 mm ID, 12 mm OD, Silver
- RS Stock No.:
- 342-614
- Mfr. Part No.:
- PAN-12X1,75-SI
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP32,455.74
(exc. VAT)
PHP36,350.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP32,455.74 | PHP649.115 |
*price indicative
- RS Stock No.:
- 342-614
- Mfr. Part No.:
- PAN-12X1,75-SI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8.4mm | |
| Outside Diameter | 12mm | |
| Material | Thermoplastic Elastomer | |
| Series | PAN | |
| Application | Energy Chains | |
| Colour | Silver | |
| Standards/Approvals | VDMA24364-B2-L, RoHS-, B 013277 0506 00, German Technical Control Board | |
| Model Number | 152702 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8.4mm | ||
Outside Diameter 12mm | ||
Material Thermoplastic Elastomer | ||
Series PAN | ||
Application Energy Chains | ||
Colour Silver | ||
Standards/Approvals VDMA24364-B2-L, RoHS-, B 013277 0506 00, German Technical Control Board | ||
Model Number 152702 | ||
- COO (Country of Origin):
- CZ
The Festo Advanced plastic tubing is engineered to excel under a variety of operating conditions, proving itself as a reliable choice for diverse applications. The tubing offers an impressive balance of flexibility and durability, making it suitable for integration within energy chains. This tubing is designed specifically for use with push in connectors featuring an outside diameter of 12 mm, promising ease of installation and solid connectivity.
Durable TPE A material ensures long lasting use and reliability
Designed to withstand pressure variations up to 1.7 MPa
Suitable for energy chains enhancing system mobility and efficiency
RoHS compliance assures safety and environmental stewardship
Lightweight design facilitates easier handling and installation
Silver colour enhances visibility and integration with modern systems
Related links
- Festo Thermoplastic Elastomer 8.4 mm ID Silver
- Festo Thermoplastic Elastomer 7.6 mm ID Silver
- Festo Thermoplastic Elastomer 8.4 mm ID Black
- Festo Thermoplastic Elastomer 8.4 mm ID Blue
- Festo Thermoplastic Elastomer 8.4 mm ID Natural
- Festo Polyethylene 8.4 mm ID Silver
- Festo Thermoplastic Elastomer 8.4 mm ID Red
- Festo Thermoplastic Elastomer 8.4 mm ID Yellow
