Festo Thermoplastic Elastomer, Flexible Tubing, 8.4 mm ID, 12 mm OD, Green

Subtotal (1 pack of 50 metres)*

PHP32,455.74

(exc. VAT)

PHP36,350.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP32,455.74PHP649.115

*price indicative

RS Stock No.:
342-612
Mfr. Part No.:
PAN-12X1,75-GN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

8.4mm

Outside Diameter

12mm

Material

Thermoplastic Elastomer

Series

PAN

Application

Energy Chains

Colour

Green

Standards/Approvals

B 013277 0506 00, VDMA24364-B2-L, RoHS-, German Technical Control Board

Model Number

553922

COO (Country of Origin):
CZ
The Festo Robust plastic tubing is engineered for reliability and efficiency in various pneumatic applications. The tubing features a well defined outer diameter of 12 mm and an inside diameter of 8.4 mm, ensuring optimal flow characteristics while maintaining flexibility under pressure. With a recommended minimum bending radius of 29 mm, this product is ideal for installation in energy chains. The green TPE A material not only contributes to its lightweight design but also adheres to stringent RoHS compliance standards, making it an environmentally friendly choice.

Crafted from durable TPE A which ensuring long lasting performance

Smooth interior surface promotes efficient fluid flow

Lightweight yet robust design simplifies installation

Compliant with environmental regulations for safer use

Excellent temperature resistance accommodates diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy