Festo Thermoplastic Elastomer, Flexible Tubing, 8.4 mm ID, 12 mm OD, Yellow

Subtotal (1 pack of 50 metres)*

PHP32,455.74

(exc. VAT)

PHP36,350.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP32,455.74PHP649.115

*price indicative

RS Stock No.:
351-129
Mfr. Part No.:
PAN-12X1,75-GE
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

8.4mm

Outside Diameter

12mm

Material

Thermoplastic Elastomer

Series

PAN

Application

Energy Chains

Colour

Yellow

Standards/Approvals

VDMA24364-B2-L, German Technical Control Board, RoHS-, B 013277 0506 00

Model Number

553934

COO (Country of Origin):
CZ
The Festo Plastic Tubing offers exceptional performance in demanding environments, tailored for use in energy chains. Engineered to withstand varying pressures, it features a durable TPE-A material that ensures reliability and longevity. Designed with a sleek yellow exterior, this tubing not only meets high industry standards but also retains flexibility and strength across a wide temperature spectrum. It excels in pneumatic applications, making it an ideal choice for those seeking a dependable solution in compressed air systems. With a focus on user satisfaction, this product is manufactured to be RoHS-compliant, ensuring safety without sacrificing performance. Users can rely on easy compatibility with push-in connectors, enabling straightforward installation. The tubing’s design factors in both operational longevity and environmental compliance, making it a market favourite.

Suitable for energy chains enhancing flexibility in installations

RoHS compliant material ensures environmental safety

Manufactured from TPE A providing exceptional resilience

Yellow colour improves visibility on all installations

Compatible with standard push in connectors for easy setup

Optimised for a broad temperature range accommodating diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy