Festo Polyethylene, Flexible Tubing, 8.4 mm ID, 12 mm OD, Yellow
- RS Stock No.:
- 651-203
- Mfr. Part No.:
- PEN-12X1,75-GE
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP8,418.21
(exc. VAT)
PHP9,428.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP8,418.21 | PHP168.364 |
*price indicative
- RS Stock No.:
- 651-203
- Mfr. Part No.:
- PEN-12X1,75-GE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8.4mm | |
| Outside Diameter | 12mm | |
| Series | PEN | |
| Material | Polyethylene | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -30°C | |
| Colour | Yellow | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551484 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8.4mm | ||
Outside Diameter 12mm | ||
Series PEN | ||
Material Polyethylene | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -30°C | ||
Colour Yellow | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551484 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for high-performance applications that require flexibility and durability. Suitable for energy chains, this tubing is capable of withstanding varied temperature-dependent operating pressures, making it ideal for compressed air and water applications. With an outer diameter of 12 mm and a robust design, it promises reliability in diverse industrial settings. The innovative design incorporates a suitable bending radius and is compliant with RoHS regulations, ensuring it meets modern environmental standards. Weighing only 0.05423 kg per metre, this lightweight yet sturdy tubing is a practical choice for fluid delivery tasks in demanding operational conditions.
Features a 12 mm outside diameter providing versatility in installation
Offers a flow relevant bending radius of 58 mm for improved application flexibility
Specifically designed for use with multiple media including compressed air and water
Complies with RoHS standards which ensuring environmentally responsible material usage
Designed for easy integration with push in connectors for a straightforward assembly process
Recognised by the German Technical Control Board for its safety and reliability in applications
