Festo Polyethylene, Flexible Tubing, 8.4 mm ID, 12 mm OD, Red
- RS Stock No.:
- 651-205
- Mfr. Part No.:
- PEN-12X1,75-RT
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP7,652.92
(exc. VAT)
PHP8,571.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP7,652.92 | PHP153.058 |
*price indicative
- RS Stock No.:
- 651-205
- Mfr. Part No.:
- PEN-12X1,75-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8.4mm | |
| Outside Diameter | 12mm | |
| Material | Polyethylene | |
| Series | PEN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Red | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551478 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8.4mm | ||
Outside Diameter 12mm | ||
Material Polyethylene | ||
Series PEN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Colour Red | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551478 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for effective performance in various applications, particularly in energy chains. Engineered with a precise outside diameter of 12 mm and a robust inside diameter of 8.4 mm, this tubing ensures optimal flow and adaptability. With a temperature range of -30 °C to 60 °C, it operates reliably under varying conditions. Its noteworthy operating pressure capacity, which can reach up to 1 MPa, ensures efficient performance with compressed air and water. This tubing is an ideal choice for users seeking high-quality materials that meet stringent conformity standards, including RoHS compliance, thus providing peace of mind in safety and durability. The vibrant red colour not only adds visibility but also enhances identification in complex setups.
As a suitable choice for energy chains it promotes seamless operation in dynamic environments
Designed with a minimum bending radius of 33 mm allowing flexible installation in confined spaces
RoHS compliant materials confirm its environmentally friendly nature and safety standards
Optimised for compatibility with push in connectors simplifying installation processes
Enhanced temperature dependent pressure ratings support varied media applications
Cleanroom class compliance indicates its suitability for hygienic environments
German Technical Control Board approval reflects commitment to quality assurance
