Festo TPE, Flexible Tubing, 8.4 mm ID, 12 mm OD, Red
- RS Stock No.:
- 351-173
- Mfr. Part No.:
- PAN-12X1,75-RT
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP32,455.74
(exc. VAT)
PHP36,350.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP32,455.74 | PHP649.115 |
*price indicative
- RS Stock No.:
- 351-173
- Mfr. Part No.:
- PAN-12X1,75-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8.4mm | |
| Outside Diameter | 12mm | |
| Series | PAN | |
| Material | TPE | |
| Application | Energy Chains | |
| Colour | Red | |
| Standards/Approvals | RoHS-, B 013277 0506 00, German Technical Control Board, VDMA24364-B2-L | |
| Model Number | 553928 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8.4mm | ||
Outside Diameter 12mm | ||
Series PAN | ||
Material TPE | ||
Application Energy Chains | ||
Colour Red | ||
Standards/Approvals RoHS-, B 013277 0506 00, German Technical Control Board, VDMA24364-B2-L | ||
Model Number 553928 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic Tubing is designed to meet the rigorous demands of modern automation systems. Offering a robust solution for various pneumatic applications, it features exceptional flexibility with a commendable bending radius. Its versatile construction not only ensures reliable operation under varying pressures but also conforms to stringent RoHS requirements, making it an eco-friendly choice. Ideal for integration in energy chains, this tubing is engineered for performance, maintaining efficiency within a broad temperature range, thus accommodating diverse operational environments. Emphasising durability and lightweight design, it is suitable for multiple sectors, ensuring that your processes remain uninterrupted through peak operational demands.
Exceptional outside diameter for optimal fluid flow
Designed for use in energy chains enhancing system performance
Temperature dependent pressure ratings for versatile applications
High shore hardness ensures durability and resistance to wear
RoHS compliant materials contribute to eco friendly operations
Lightweight design minimises impact on overall system weight
Related links
- Festo Thermoplastic Elastomer 8.4 mm ID Black
- Festo Thermoplastic Elastomer 8.4 mm ID Blue
- Festo Thermoplastic Elastomer 8.4 mm ID Natural
- Festo Thermoplastic Elastomer 8.4 mm ID Green
- Festo Thermoplastic Elastomer 8.4 mm ID Silver
- Festo Thermoplastic Elastomer 8.4 mm ID Yellow
- Festo Polyethylene 8.4 mm ID Red
- Festo Thermoplastic Elastomer 5.9 mm ID Red
