Festo Polyethylene, Flexible Tubing, 7 mm ID, 10 mm OD, Red
- RS Stock No.:
- 650-417
- Mfr. Part No.:
- PEN-10X1,5-RT
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP5,984.02
(exc. VAT)
PHP6,702.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP5,984.02 | PHP119.68 |
*price indicative
- RS Stock No.:
- 650-417
- Mfr. Part No.:
- PEN-10X1,5-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Material | Polyethylene | |
| Series | PEN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -30°C | |
| Colour | Red | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551477 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Material Polyethylene | ||
Series PEN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -30°C | ||
Colour Red | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551477 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatile use in pneumatic applications. Designed to withstand a temperature range of -30 °C to 60 °C, it ensures reliability even under extreme conditions. With an outside diameter of 10 mm and an inside diameter of 7 mm, this tubing is suitable for energy chains, offering excellent flexibility and durability. Its robust construction features materials that comply with RoHS regulations, promising a safer choice for various installations. The tubing also achieves a shore hardness of D 52 +/-3, providing just the right balance of strength and suppleness for effective transport of compressed air and water in diverse environments. Whether you're working with machinery or fluid systems, this tubing stands out for its performance and compliance with industry standards.
Suitable for energy chains enhancing operational flexibility
Red colour for easy identification in complex systems
Provides compliance with LABS conformity standards
Approved by the German Technical Control Board which ensuring quality assurance
Ambient temperature resilience assures operation in harsh environments
