Festo Polyethylene, Flexible Tubing, 5.7 mm ID, 8 mm OD, Red
- RS Stock No.:
- 651-502
- Mfr. Part No.:
- PEN-8X1,25-RT
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP4,226.70
(exc. VAT)
PHP4,733.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP4,226.70 | PHP84.534 |
*price indicative
- RS Stock No.:
- 651-502
- Mfr. Part No.:
- PEN-8X1,25-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Material | Polyethylene | |
| Series | PEN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -30°C | |
| Colour | Red | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551476 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Material Polyethylene | ||
Series PEN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -30°C | ||
Colour Red | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551476 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for precise fluid transfer in pneumatic applications, making it a vital component in automated systems. This high-quality tubing boasts an outside diameter of 8 mm and is particularly suitable for energy chains due to its durable construction. Designed to withstand varying pressures ranging from -0.095 MPa to 1 MPa, it operates efficiently under temperatures from -30 °C to 60 °C, ensuring reliability in diverse conditions. Its lightweight design, at just 0.02327 kg/m, adds to the usability, while its RoHS compliance guarantees environmentally friendly materials without compromising on performance. With a vibrant red colour and a shore hardness of D 52 ±3, it is not only functional but also visually distinct in any setup.
Optimised for energy chains ensuring flexibility and durability in dynamic applications
Wide operational pressure range accommodates various pneumatic needs
Significant temperature tolerance enhances versatility in usage
Lightweight design contributes to reduced overall system weight
RoHS compliant materials support environmentally responsible choices
Distinctive red colour improves visibility in installations
Robust shore hardness ensures resilience against wear
Compatible with multiple fittings enabling versatile connectivity options
