Festo Polyethylene, Flexible Tubing, 5.7 mm ID, 8 mm OD, Silver
- RS Stock No.:
- 651-935
- Mfr. Part No.:
- PEN-8X1,25-SI-400
- Manufacturer:
- Festo
Subtotal (1 box of 400 metres)*
PHP26,029.36
(exc. VAT)
PHP29,152.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP26,029.36 | PHP65.073 |
*price indicative
- RS Stock No.:
- 651-935
- Mfr. Part No.:
- PEN-8X1,25-SI-400
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Material | Polyethylene | |
| Series | PEN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Silver | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551452 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Material Polyethylene | ||
Series PEN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Colour Silver | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551452 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for high-performance applications, offering a reliable solution for energy chains. This tubing features an outside diameter of 8 mm and is engineered to withstand significant bending without compromising performance. Crafted from RoHS-compliant PE material, it is built to function optimally under various conditions, with a broad temperature range of -30 °C to 60 °C. Additionally, its construction allows for an impressive operating pressure, making it suitable for both compressed air and liquid water applications while adhering to the strict standards of LABS (PWIS) conformity. Ideal for various industrial environments, this tubing meets the demands of modern automation and pneumatic systems.
Suitable for energy chains which ensuring durability in dynamic applications
Compatible with push in connectors and barbed fittings for versatile connections
Constructed from RoHS compliant materials promoting environmental safety
Pneumatic connections designed for optimal performance in various setups
Meets German Technical Control Board standards for quality assurance
