Festo Polyethylene, Flexible Tubing, 5.7 mm ID, 8 mm OD, Silver
- RS Stock No.:
- 650-625
- Mfr. Part No.:
- PEN-8X1,25-SI
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP4,226.70
(exc. VAT)
PHP4,733.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP4,226.70 | PHP84.534 |
*price indicative
- RS Stock No.:
- 650-625
- Mfr. Part No.:
- PEN-8X1,25-SI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Material | Polyethylene | |
| Series | PEN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Silver | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551464 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Material Polyethylene | ||
Series PEN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Colour Silver | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551464 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for use in even the most demanding industrial environments, ensuring optimum performance and reliability. Manufactured from high-quality polyethylene, this tubing excels in applications involving compressed air and liquid mediums, thanks to its robust construction that easily withstands a temperature range of -30 °C to 60 °C. With an outside diameter of 8 mm and a flow-relevant bending radius of 35 mm, it allows for efficient transport of fluids in mechanised systems. The tubing is also RoHS-compliant, making it a suitable choice for environmentally conscious operations, while its compatibility with push-in connectors and barbed fittings provides versatility in pneumatic connections. Ideal for energy chains, this accessory ensures consistent and safe operation in agricultural and manufacturing sectors.
Outside diameter of 8 mm for a standardised fit in various applications
Flow relevant bending radius of 35 mm facilitates efficient fluid movement
Compatible with push in connectors for easy installation and maintenance
Designed for barbed fittings allowing a reliable and secure connection
RoHS compliant materials adhere to environmental regulations for safer use
Cleanroom class compliance ensures suitability for sensitive applications
