Festo Polyethylene, Flexible Tubing, 5.7 mm ID, 8 mm OD, Black

Subtotal (1 box of 400 metres)*

PHP26,029.36

(exc. VAT)

PHP29,152.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP26,029.36PHP65.073

*price indicative

RS Stock No.:
651-503
Mfr. Part No.:
PEN-8X1,25-SW-400
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

5.7mm

Outside Diameter

8mm

Material

Polyethylene

Series

PEN

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Colour

Black

Standards/Approvals

ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1

Model Number

551440

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly engineered for use in dynamic applications such as energy chains. This flexible tubing boasts an outside diameter of 8 mm and is characterised by its ability to maintain integrity under various operating conditions. With an impressive operating temperature range of -30 °C to 60 °C, it ensures reliable performance for a wide array of media, including compressed air and water. The tubing’s robust construction supports a maximum pressure of 0.6 MPa when handling water, adding to its versatility. It’s designed to fit push-in connectors and barbed fittings, making installation straightforward while meeting stringent RoHS compliance standards, ensuring safety and environmental friendliness in every setup.

Suitable for energy chains which ensuring adaptability to moving applications

LABS conformity signifies compliance with cleanliness standards

Black colour offers a professional aesthetic while remaining functional

Shore hardness ensures durability and resistance to wear

Cleanroom compatibility allows use in sensitive applications

Material composition of PE ensures light weight coupled with robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy