Festo Polyethylene, Flexible Tubing, 9.5 mm ID, 14 mm OD, Black
- RS Stock No.:
- 651-497
- Mfr. Part No.:
- PEN-14X2-SW
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP13,438.70
(exc. VAT)
PHP15,051.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP13,438.70 | PHP268.774 |
*price indicative
- RS Stock No.:
- 651-497
- Mfr. Part No.:
- PEN-14X2-SW
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 9.5mm | |
| Outside Diameter | 14mm | |
| Material | Polyethylene | |
| Series | PEN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 570516 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 9.5mm | ||
Outside Diameter 14mm | ||
Material Polyethylene | ||
Series PEN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 570516 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers exceptional flexibility and resilience in various applications. Designed with precision, this tubing is ideally suited for use in energy chains, providing reliable performance across a broad range of operating conditions. With a temperature-dependent operating pressure that accommodates both compressed air and water, it stands up to diverse environments from -30 °C to 60 °C, ensuring consistent operation. Its notable outside diameter of 14 mm and inside diameter of 9.5 mm, combined with a minimal bending radius make it suitable for intricate setups. This durable tubing is RoHS-compliant, underscoring a commitment to environmental standards while delivering robust functionality for your pneumatic needs.
Outside diameter of 14 mm for effective compatibility with connectors
Flow relevant bending radius of 80 mm ensures flexibility in tight spaces
Ideal for use in energy chains enhancing system reliability
RoHS compliant materials used for environmentally responsible usage
Suitable for both compressed air and liquid water applications
Lab confirmed conformity to VDMA24364 B2 L for stringent industry standards
