Festo Polyethylene, Flexible Tubing, 10.8 mm ID, 16 mm OD, Black

Subtotal (1 box of 50 metres)*

PHP12,447.51

(exc. VAT)

PHP13,941.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP12,447.51PHP248.95

*price indicative

RS Stock No.:
650-424
Mfr. Part No.:
PEN-16X2,5-SW
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

10.8mm

Outside Diameter

16mm

Material

Polyethylene

Series

PEN

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-30°C

Colour

Black

Standards/Approvals

ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1

Model Number

543245

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for reliable performance in a variety of applications. This versatile tubing is suitable for energy chains and operates effectively under a temperature range of -30°C to 60°C. With its exterior diameter of 16 mm and interior diameter of 10.8 mm, it efficiently supports compressed air and water applications while ensuring durability and compliance with RoHS regulations. Built for flexibility, the tubing can withstand minimum bending radii of 57.5 mm, allowing for easy installation in constrained spaces. The approval from the German Technical Control Board (TÜV) guarantees its high-quality standards, making it a trusted choice for professionals seeking quality and performance.

Features an outside diameter of 16 mm for excellent compatibility with push in connectors

Complies with ISO standards for cleanroom installations ideal for sensitive environments

Manufactured with RoHS compliant materials promoting environmental sustainability

Ensuring lightweight performance without compromising strength

Shore hardness offers durability and resistance against wear

Compatible with both compressed air and water catering to diverse operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy