Festo Polyethylene, Flexible Tubing, 7 mm ID, 10 mm OD, Black
- RS Stock No.:
- 650-418
- Mfr. Part No.:
- PEN-10X1,5-SW-300
- Manufacturer:
- Festo
Subtotal (1 box of 300 metres)*
PHP26,954.13
(exc. VAT)
PHP30,188.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP26,954.13 | PHP89.847 |
*price indicative
- RS Stock No.:
- 650-418
- Mfr. Part No.:
- PEN-10X1,5-SW-300
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Series | PEN | |
| Material | Polyethylene | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551441 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Series PEN | ||
Material Polyethylene | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551441 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is specially designed to facilitate efficient fluid transport in various applications. Its robust construction and versatile features make it ideal for use in energy chains and other pneumatic systems. The tubing boasts a suitable temperature-dependent operating pressure range and is compatible with both compressed air and water, ensuring adaptability in a wide range of operational conditions. With an ambient temperature range from -30 °C to 60 °C, this product stands up to demanding environments while maintaining performance. Its carefully designed attributes, including a minimum bending radius, enhance accessibility and ease of installation in tight spaces.
Outside diameter of 10 mm provides compatibility with standard push in connectors
Flow relevant bending radius of 40 mm ensures flexibility without compromising performance
Inside diameter of 7 mm optimises flow rates for efficient transport
Suitable for energy chains making it perfect for automated systems
Approved by the German Technical Control Board for reliability
Conforms to RoHS standards which ensuring compliance with environmental regulations
Manufactured from PE material offering durability and resistance to wear
