Festo Polyethylene, Flexible Tubing, 7 mm ID, 10 mm OD, Yellow
- RS Stock No.:
- 651-202
- Mfr. Part No.:
- PEN-10X1,5-GE
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP5,440.02
(exc. VAT)
PHP6,092.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP5,440.02 | PHP108.80 |
*price indicative
- RS Stock No.:
- 651-202
- Mfr. Part No.:
- PEN-10X1,5-GE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Material | Polyethylene | |
| Series | PEN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -30°C | |
| Colour | Yellow | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551483 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Material Polyethylene | ||
Series PEN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -30°C | ||
Colour Yellow | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551483 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers exceptional performance in fluid handling applications, engineered for efficiency and reliability. Designed to support energy chains, this tubing has an outside diameter of 10 mm and an inside diameter of 7 mm, allowing for optimal fluid flow and manoeuvrability. Its temperature-dependent operating pressure ranges from -0.095 MPa to 1 MPa, ensuring versatility across various operational conditions. Ideal for use with compressed air and water, this tubing is not only RoHS-compliant but also boasts a maximum ambient temperature of 60 °C, showcasing its durability. With a lightweight build of 0.03766 kg/m, it meets the highest standards of quality and performance, making it an indispensable component in your system.
Suitable for energy chains which ensuring reliable operation in dynamic applications
Temperature dependent operating pressure range ensures versatile usage across different environments
Constructed from PE material confirming its compliance with RoHS regulations
Yellow colour enables easy identification within mechanical systems
Designed for static installations in cleanrooms conforming to strict cleanliness standards
