Festo Polyethylene, Flexible Tubing, 7 mm ID, 10 mm OD, Silver
- RS Stock No.:
- 651-925
- Mfr. Part No.:
- PEN-10X1,5-SI-300
- Manufacturer:
- Festo
Subtotal (1 box of 300 metres)*
PHP26,954.13
(exc. VAT)
PHP30,188.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP26,954.13 | PHP89.847 |
*price indicative
- RS Stock No.:
- 651-925
- Mfr. Part No.:
- PEN-10X1,5-SI-300
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Series | PEN | |
| Material | Polyethylene | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Silver | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551453 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Series PEN | ||
Material Polyethylene | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Colour Silver | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551453 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to meet the demanding requirements of modern pneumatic systems. This product combines durability and flexibility, making it suitable for energy chains and various operational environments. With a significant temperature range of -30 °C to 60 °C, it maintains its integrity under diverse conditions. The tubing also excels in applications requiring specific bending radii, ensuring reliable performance in tight spaces. Its compatibility with compressed air and water adds to its versatility, while adherence to strict standards, including RoHS compliance, guarantees its quality and safety for industrial use.
Outside diameter of 10 mm allows for easy integration into existing systems
Flow relevant bending radius of 40 mm ensures efficient space management
Robust materials ensure suitability for energy chains enhancing operational reliability
The tubing is RoHS compliant which ensuring environmental sustainability
Designed for push in connector compatibility facilitating quick and simple installation
Cleansing class meets standards ideal for cleanroom environments which ensuring adherence to strict hygiene requirements
