Festo TPE, Flexible Tubing, 7 mm ID, 10 mm OD, Silver
- RS Stock No.:
- 651-941
- Mfr. Part No.:
- PUN-10X1,5-SI-300
- Manufacturer:
- Festo
Subtotal (1 box of 300 metres)*
PHP56,152.11
(exc. VAT)
PHP62,890.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP56,152.11 | PHP187.174 |
*price indicative
- RS Stock No.:
- 651-941
- Mfr. Part No.:
- PUN-10X1,5-SI-300
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Series | PUN | |
| Material | TPE | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Silver | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | |
| Model Number | 525742 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Series PUN | ||
Material TPE | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Silver | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | ||
Model Number 525742 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for optimal performance in various applications, particularly suitable for energy chains. This versatile tubing boasts a robust design, ensuring it can withstand a range of operational demands. Its excellent temperature tolerance allows it to function within a wide ambient range, from -35 °C to 60 °C, making it ideal for harsh environments. The tubing is crafted from RoHS-compliant TPE-U material, ensuring safety and environmental responsibility. Its specifically designed for compressed air applications, aligning with ISO standards, and features a unique construction that preserves its integrity even when in contact with cables, provided the sheathing is free of phosphoric acid esters. Reliable in high-pressure scenarios, this product supports an operating pressure up to 0.7 MPa.
Designed for energy chains which ensuring long lasting performance
Crafted from RoHS compliant TPE U material for eco friendly applications
Outside diameter of 10 mm and inside diameter of 7 mm for precise fit
Fire tested to UL94 HB standard providing added safety
Pneumatic connection designed for easy push in installation
Related links
- Festo Thermoplastic Elastomer 7 mm ID Silver
- Festo Thermoplastic Elastomer 7 mm ID Silver
- Festo Thermoplastic Elastomer 7 mm ID Black
- Festo Thermoplastic Elastomer 7 mm ID Blue
- Festo Polyethylene 7 mm ID Silver
- Festo Air Hose Silver Thermoplastic Elastomer 10 mm 300 m PUN Series, 558274
- Festo Thermoplastic Elastomer 7 mm ID Red
- Festo Thermoplastic Elastomer 7 mm ID Green
