Festo Polyethylene, Flexible Tubing, 2.7 mm ID, 4 mm OD, Black

Subtotal (1 box of 50 metres)*

PHP2,089.92

(exc. VAT)

PHP2,340.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP2,089.92PHP41.798

*price indicative

RS Stock No.:
650-622
Mfr. Part No.:
PEN-4X0,75-SW
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

2.7mm

Outside Diameter

4mm

Series

PEN

Material

Polyethylene

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-30°C

Colour

Black

Standards/Approvals

ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1

Model Number

543240

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for efficient transport of compressed air and liquids in various applications. With an outside diameter of 4 mm and an inside diameter of 2.7 mm, this tubing offers excellent flexibility, allowing for effective routing even in confined spaces. It meets stringent operating conditions, capable of withstanding temperatures between -30 °C and 60 °C. The material is RoHS-compliant, ensuring safety and environmental responsibility. Approved by the German Technical Control Board (TÜV), this tubing is ideal for installation in energy chains, making it a reliable choice for industrial environments. Additionally, the weight of 0.00643 kg/m ensures easy handling and installation, enhancing the user experience without compromising performance.

Suitable for use in energy chains enhancing functionality in dynamic applications

Impressive bending radius capabilities of 10 mm and 20 mm cater to varied installation needs

LABS conformity ensures compatibility with sensitive applications such as cleanrooms

Available in black providing an aesthetic consideration for installations

Shore hardness offers resistance to deformation under pressure enhancing durability

Meets the cleanroom class standards according to ISO 14644 1 making it suitable for controlled environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy