Festo Polyethylene, Flexible Tubing, 2.7 mm ID, 4 mm OD, Red
- RS Stock No.:
- 650-426
- Mfr. Part No.:
- PEN-4X0,75-RT
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP2,231.33
(exc. VAT)
PHP2,499.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP2,231.33 | PHP44.627 |
*price indicative
- RS Stock No.:
- 650-426
- Mfr. Part No.:
- PEN-4X0,75-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.7mm | |
| Outside Diameter | 4mm | |
| Material | Polyethylene | |
| Series | PEN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Red | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | |
| Model Number | 551474 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.7mm | ||
Outside Diameter 4mm | ||
Material Polyethylene | ||
Series PEN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Colour Red | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, RoHS, TUV, ISO 14644-1 | ||
Model Number 551474 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for optimal performance across various applications, particularly where flexibility and durability are paramount. With an outside diameter of 4 mm and a remarkable flow-relevant bending radius of 20 mm, it ensures efficient passage of fluids. Its extensive operating temperature range of -30 °C to 60 °C makes it suitable for diverse environments, while compliance with RoHS standards ensures safety and environmental compatibility. Ideal for energy chains, this tubing meets the demands of compressed air systems and is robust enough to handle liquid water without risk of damage. Additionally, the product features a resistant design against operational pressures of up to 1 MPa, making it a reliable choice for various pneumatic applications. It embodies a balance of strength, usability, and innovation, perfect for those seeking a dependable solution.
Flexible design allows for ease of installation in multiple configurations
Suitable for use with push in connectors and barbed fittings enhancing compatibility
Approved by the German Technical Control Board for quality assurance
Temperature dependent operating pressure ensures reliability in critical applications
Meets LABS conformity standards for industry specific cleanliness requirements
Ambient temperature tolerance expands application versatility in diverse environments
Complies with VDMA24364 B2 L for low outgassing properties in cleanroom applications
