Festo Polyethylene, Hose Pipe, 10 mm ID, 14 mm OD, Black
- RS Stock No.:
- 351-656
- Mfr. Part No.:
- PLN-14X2-SW
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP36,056.30
(exc. VAT)
PHP40,383.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP36,056.30 | PHP721.126 |
*price indicative
- RS Stock No.:
- 351-656
- Mfr. Part No.:
- PLN-14X2-SW
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 10mm | |
| Outside Diameter | 14mm | |
| Material | Polyethylene | |
| Series | PLN | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Colour | Black | |
| Standards/Approvals | RoHS-compliant | |
| Bend Radius | 80mm | |
| Model Number | 570423 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 10mm | ||
Outside Diameter 14mm | ||
Material Polyethylene | ||
Series PLN | ||
Maximum Operating Pressure 1.4 Mpa | ||
Colour Black | ||
Standards/Approvals RoHS-compliant | ||
Bend Radius 80mm | ||
Model Number 570423 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic Tubing is engineered to meet demanding operational conditions while ensuring reliability and efficiency. Ideal for various environments, it boasts an outside diameter of 14 mm, designed to suit specific pneumatic connections. This product offers exceptional flexibility with a temperature range that accommodates extreme conditions, making it perfect for diverse applications. With its sturdy construction, complemented by compliance with RoHS, it not only performs admirably but also aligns with sustainability standards. The tubing is specifically crafted for cleanroom environments, reflecting its versatility across industries needing precision and reliability.
Designed for robust performance in a variety of temperatures
Meets stringent RoHS compliance for environmentally friendly usage
Compatible with push in connectors for seamless integration
Features a minimum bending radius enhancing installation flexibility
Lightweight material allows for easy handling and installation
