Festo Polyethylene, Hose Pipe, 7 mm ID, 10 mm OD, Natural

Subtotal (1 pack of 50 metres)*

PHP23,479.70

(exc. VAT)

PHP26,297.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP23,479.70PHP469.594

*price indicative

RS Stock No.:
343-282
Mfr. Part No.:
PLN-10X1,5-NT
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

7mm

Outside Diameter

10mm

Series

PLN

Material

Polyethylene

Maximum Operating Pressure

1.4 Mpa

Colour

Natural

Standards/Approvals

RoHS-compliant

Bend Radius

57mm

Model Number

193406

COO (Country of Origin):
CZ
The Festo Plastic tubing from festo represents a perfect synergy of durability and functionality, designed for a variety of pneumatic applications. Engineered to withstand varying pressure conditions, it effectively supports both compressed air and liquid mediums, ensuring reliable performance in diverse environments. Its seamless structure not only enhances flow efficiency but also promotes ease of installation, making it an ideal choice for both industrial and commercial settings. Coupled with its compliance to stringent standards, this tubing guarantees safety and quality, affirming festo’s commitment to excellence in every detail.

Offers significant flexibility with a bending radius tailored for complex installations

Temperature adaptive characteristics ensure performance stability across a wide operating range

Constructed from RoHS compliant materials, supporting environmentally friendly applications

Lightweight design enhances installation ease and reduces overall project weight

Natural colour aids in easy identification during assembly and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy