Festo Polyethylene, Hose Pipe, 10 mm ID, 14 mm OD, Natural
- RS Stock No.:
- 343-425
- Mfr. Part No.:
- PLN-14X2-NT
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP36,056.30
(exc. VAT)
PHP40,383.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP36,056.30 | PHP721.126 |
*price indicative
- RS Stock No.:
- 343-425
- Mfr. Part No.:
- PLN-14X2-NT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 10mm | |
| Outside Diameter | 14mm | |
| Material | Polyethylene | |
| Series | PLN | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Colour | Natural | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 570424 | |
| Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 10mm | ||
Outside Diameter 14mm | ||
Material Polyethylene | ||
Series PLN | ||
Maximum Operating Pressure 1.4 Mpa | ||
Colour Natural | ||
Standards/Approvals RoHS-compliant | ||
Model Number 570424 | ||
Bend Radius 80mm | ||
- COO (Country of Origin):
- CZ
The Festo High-quality plastic tubing is engineered for optimal performance in pneumatic applications, featuring a robust design that caters to various operational requirements. With its impressive temperature range and compliance with safety regulations, it ensures reliability and durability in demanding environments. This tubing stands out for its compatibility with both compressed air and water, making it a versatile choice for multiple uses. Designed with an outside diameter of 14 mm and an inside diameter of 10 mm, it guarantees efficient flow rates while adhering to the strict standards of the German Technical Control Board (TÜV). Ideal for industrial processes, this product exemplifies innovation and quality with every meter.
Durable construction, ensuring longevity in challenging conditions
High flexibility allows for creative routing in confined spaces
RoHS-compliant materials promote safety and environmental responsibility
Designed for push-in connector compatibility, facilitating easy installation
Certified for cleanroom applications, ensuring purity in sensitive environments
