Festo Polyethylene, Hose Pipe, 10 mm ID, 14 mm OD, Blue
- RS Stock No.:
- 344-922
- Mfr. Part No.:
- PLN-16X2-BL
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP45,945.15
(exc. VAT)
PHP51,458.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP45,945.15 | PHP918.903 |
*price indicative
- RS Stock No.:
- 344-922
- Mfr. Part No.:
- PLN-16X2-BL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 10mm | |
| Outside Diameter | 14mm | |
| Material | Polyethylene | |
| Series | PLN | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Colour | Blue | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 558210 | |
| Bend Radius | 95mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 10mm | ||
Outside Diameter 14mm | ||
Material Polyethylene | ||
Series PLN | ||
Maximum Operating Pressure 1.4 Mpa | ||
Colour Blue | ||
Standards/Approvals RoHS-compliant | ||
Model Number 558210 | ||
Bend Radius 95mm | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for superior performance in various pneumatic applications. With a robust structure crafted from PE material, it ensures optimum durability and flexibility, making it ideal for systems requiring precise air flow control. The tubing accommodates a range of pressures and has a notable temperature resilience, ensuring it can operate efficiently even in challenging environments. Its cleanroom suitability and food compliance further enhance its versatility, catering to specific industrial needs while adhering to strict regulatory standards. The design guarantees that it can be easily connected using push-in connectors, streamlining installation and maintenance processes. Versatile and reliable, this tubing is a smart choice for complex assemblies requiring both strength and reliability.
Crafted from high quality PE material for durability
Operates effectively under various temperature conditions
Compatible with push in connectors for simple installation
Designed with a special focus on food compliance standards
Meets cleanroom criteria for sensitive environments
Lightweight design aids in reducing overall system weight
