Festo TPE, Flexible Tubing, 5.7 mm ID, 8 mm OD, Black
- RS Stock No.:
- 651-402
- Mfr. Part No.:
- PUN-8X1,25-SW-400
- Manufacturer:
- Festo
Subtotal (1 box of 400 metres)*
PHP58,858.48
(exc. VAT)
PHP65,921.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP58,858.48 | PHP147.146 |
*price indicative
- RS Stock No.:
- 651-402
- Mfr. Part No.:
- PUN-8X1,25-SW-400
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Series | PUN | |
| Material | TPE | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | |
| Model Number | 553939 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Series PUN | ||
Material TPE | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | ||
Model Number 553939 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers a reliable solution for various pneumatic applications. Designed for optimal performance, this tubing features an outside diameter of 8 mm and an inside diameter of 5.7 mm, ensuring a robust yet flexible connection. Constructed from TPE-U (PU), it is compliant with RoHS standards for safety and sustainability. With a bending radius of 37 mm and the ability to withstand operating pressures up to 0.7 MPa, this tubing is suitable for energy chains and can maintain functionality within a temperature range of -35 °C to 60 °C. The product is ideal for use in environments requiring compressed air, providing a dependable conduit for fluid transfer.
Constructed from TPE U which ensuring durability and flexibility
RoHS compliant making it suitable for eco conscious applications
Designed for compatibility with push in connectors and barbed fittings
Suitable for use in energy chain applications enhancing reliability in dynamic environments
Features a minimum bending radius of 24 mm for ease of installation
Meets German Technical Control Board approval confirming high quality standards
Related links
- Festo Thermoplastic Elastomer 5.7 mm ID Black
- Festo Thermoplastic Elastomer 5.7 mm ID Blue
- Festo Thermoplastic Elastomer 5.7 mm ID Silver
- Festo Thermoplastic Elastomer 5.9 mm ID Black
- Festo Thermoplastic Elastomer 5.7 mm ID Green
- Festo Thermoplastic Elastomer 5.7 mm ID Yellow
- Festo Thermoplastic Elastomer 5.7 mm ID Red
- Festo Polyethylene 5.7 mm ID Black
