Festo Thermoplastic Elastomer, Flexible Tubing, 5.7 mm ID, 8 mm OD, Green
- RS Stock No.:
- 650-837
- Mfr. Part No.:
- PUN-H-8X1,25-TGN-400
- Manufacturer:
- Festo
Subtotal (1 box of 400 metres)*
PHP46,470.72
(exc. VAT)
PHP52,047.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP46,470.72 | PHP116.177 |
*price indicative
- RS Stock No.:
- 650-837
- Mfr. Part No.:
- PUN-H-8X1,25-TGN-400
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Green | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | |
| Model Number | 8048698 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Green | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | ||
Model Number 8048698 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for versatility in various applications, particularly suited for use with energy chains. This durable tubing is crafted from TPE-U ether-based material, ensuring optimal performance in demanding environments. With its ability to handle a broad range of pressures and ambient temperatures, it is ideal for use in systems requiring compressed air and water management. The tubings translucent green appearance enhances visibility during installation, while its compliance with RoHS standards ensures safe use across multiple applications. Whether for general use or specific requirements such as battery production, this tubing offers the reliability and functionality needed for efficient operation.
Suitable for energy chains providing flexibility and resilience
Translucent green colour allows easy visual inspection during fitting
Compliance with RoHS ensures adherence to environmental standards
Features a Shore hardness for enhanced material strength
Compatible with push in connectors for efficient pneumatic connections
Meets VDMA24364 B2 L for LABS conformity which ensuring suitable use in sensitive applications
Designed for food contact accommodating a wider array of industries
Related links
- Festo Thermoplastic Elastomer 5.7 mm ID Green
- Festo Thermoplastic Elastomer 5.7 mm ID Black
- Festo Thermoplastic Elastomer 5.7 mm ID Green
- Festo Thermoplastic Elastomer 5.7 mm ID Blue
- Festo Thermoplastic Elastomer 5.7 mm ID Silver
- Festo Thermoplastic Elastomer 8 mm ID Green
- Festo Thermoplastic Elastomer 5.7 mm ID Brown
- Festo Thermoplastic Elastomer 5.7 mm ID Red
