Festo Thermoplastic Elastomer, Flexible Tubing, 8 mm ID, 12 mm OD, Green
- RS Stock No.:
- 651-207
- Mfr. Part No.:
- PUN-H-12X2-TGN
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP15,490.24
(exc. VAT)
PHP17,349.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP15,490.24 | PHP309.805 |
*price indicative
- RS Stock No.:
- 651-207
- Mfr. Part No.:
- PUN-H-12X2-TGN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Material | Thermoplastic Elastomer | |
| Series | PUN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Green | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | |
| Model Number | 8048717 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Material Thermoplastic Elastomer | ||
Series PUN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Green | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | ||
Model Number 8048717 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers exceptional flexibility and reliability, making it ideal for dynamic applications within automated environments. Designed to meet the stringent demands of industries, it boasts an outside diameter of 12 mm and an inside diameter of 8 mm. With the capability to withstand operating pressures ranging from -0.095 MPa to 0.6 MPa, it provides a robust solution for transporting various media, including compressed air and water. Its compatibility with energy chains enhances its longevity and versatility, while the suitability for cleanroom applications ensures it complies with high standards. This tubing is an excellent choice for manufacturers seeking a dependable and efficient product for diverse uses.
Outside diameter of 12 mm allows for seamless integration into various systems
Suitable for energy chains enhancing durability during movement within machinery
Compliant with RoHS regulations which ensuring environmental safety
Translucent green colour allows for easy visibility of contents
Manufactured from TPE U Ether based material offering superior resistance
Approval from the German Technical Control Board ensures quality assurance
LABS conformity aligns with industry standards for cleanliness in production
Suitable for use with food according to supplementary material information
Related links
- Festo Thermoplastic Elastomer 2.6 mm ID Green
- Festo Thermoplastic Elastomer 8 mm ID Green
- Festo Thermoplastic Elastomer 8 mm ID Red
- Festo Thermoplastic Elastomer 8 mm ID Silver
- Festo Thermoplastic Elastomer 8 mm ID Natural
- Festo Thermoplastic Elastomer 4 mm ID Green
- Festo Thermoplastic Elastomer 5.7 mm ID Green
- Festo Thermoplastic Elastomer 8 mm ID Green
