Festo Thermoplastic Elastomer, Flexible Tubing, 8 mm ID, 12 mm OD, Silver
- RS Stock No.:
- 650-449
- Mfr. Part No.:
- PUN-H-12X2-SI
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP15,447.60
(exc. VAT)
PHP17,301.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP15,447.60 | PHP308.952 |
*price indicative
- RS Stock No.:
- 650-449
- Mfr. Part No.:
- PUN-H-12X2-SI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Series | PUN | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Silver | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | |
| Model Number | 558282 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Series PUN | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Silver | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS, ISO 14644-1 | ||
Model Number 558282 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatility in various applications, including energy chains. With an outside diameter of 12 mm and an inside diameter of 8 mm, this tubing allows for efficient fluid transport under pressure. Designed to withstand an operating pressure of up to 0.6 MPa, it ensures reliable performance across a complete temperature range of -35 °C to 60 °C. Its suitability for use with compressed air and water, coupled with its compliance with stringent safety standards such as RoHS, makes it an ideal choice for modern automation systems. The tubing is constructed from TPE-U Ether based material, ensuring durability and flexibility, setting it apart as a top-tier solution for your fluid delivery needs.
Suitable for energy chains enhancing reliable motion control
Excellent flexibility with a flow relevant bending radius of 62 mm
Compatible with both compressed air and water offering versatility
RoHS compliant which ensuring environmental safety and compliance
Pneumatic connection fits push in connectors for 12 mm outside diameters
Cleanroom compatible ideal for sensitive production environments
Suitable for food contact as per supplementary material standards
Related links
- Festo Thermoplastic Elastomer 8 mm ID Silver
- Festo Thermoplastic Elastomer 8 mm ID Green
- Festo Thermoplastic Elastomer 8 mm ID Red
- Festo Thermoplastic Elastomer 8 mm ID Natural
- Festo Thermoplastic Elastomer 11 mm ID Silver
- Festo Thermoplastic Elastomer 9.8 mm ID Silver
- Festo Thermoplastic Elastomer 8 mm ID Black
- Festo Thermoplastic Elastomer 8 mm ID Yellow
